MS27513E20C41P

Heilind Number:AAOMS27513E20C41P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E20C41P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E20C41P
SKU:AAOMS27513E20C41P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, boasting up to 128 contacts sealed within their inserts for optimal performance. With an impressive operating temperature range from -65 °C to 200 °C, these connectors ensure reliability in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Featuring aluminum shells and a range of plating options like gold, they guarantee durability and efficient conductivity. Compliant with military specification MIL-DTL-38999 II, these circular connectors with removable crimp contacts are ideal for demanding environments requiring robust connectivity solutions.