MS27513E20C41PD

Heilind Number:AAOMS27513E20C41PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E20C41PD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E20C41PD
SKU:AAOMS27513E20C41PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. These connectors, compliant with military specification MIL-DTL-38999, come in aluminum shells with options for RoHS certified finishes such as cadmium-free plating. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Suitable for demanding applications, they are ideal for industries requiring rugged and durable connectivity solutions.