MS27513E20F16SC

Heilind Number:AAOMS27513E20F16SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E20F16SC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E20F16SC
SKU:AAOMS27513E20F16SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer durability in extreme conditions. Available in various mount types, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, such as gold and electroless nickel, they ensure reliable performance. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for demanding aerospace, defense, and industrial environments.