MS27513E22A35PB

Heilind Number:AAOMS27513E22A35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E22A35PB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E22A35PB
SKU:AAOMS27513E22A35PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in demanding conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors come in aluminum shells with multiple plating options, ensuring durability and corrosion resistance. Compliant with MIL-DTL-38999 II military specification, they guarantee high standards of quality and performance. Suitable for military, aerospace, and industrial applications, these connectors are ideal for rugged environments where reliability is paramount.