MS27513E22A55P

Heilind Number:AAOMS27513E22A55P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E22A55P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E22A55P
SKU:AAOMS27513E22A55P

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts in a secure insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with durable aluminum shells and offering multiple plating options, including cadmium-free finishes, they provide reliable connectivity. The connectors, compliant with MIL-DTL-38999 II specifications, are ideal for military and industrial applications requiring rugged performance.