MS27513E22A55PC

Heilind Number:AAOMS27513E22A55PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E22A55PC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E22A55PC
SKU:AAOMS27513E22A55PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These environmentally sealed connectors have a wide operating temperature range of -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Made of aluminum, they offer durability and are offered in various plating options including cadmium-free finishes. Suitable for military and industrial use, these connectors ensure reliable performance in demanding conditions.