MS27513E22B35S

Heilind Number:AAOMS27513E22B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E22B35S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E22B35S
SKU:AAOMS27513E22B35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts in an insert. With a wide operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, catering to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, they utilize durable M39029 rear release crimp contacts. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel, these connectors ensure robust connectivity. Compliant with military specification MIL-DTL-38999 II, they are ideal for applications requiring high reliability and environmental sealing.