MS27513E22B35SC

Heilind Number:AAOMS27513E22B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E22B35SC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E22B35SC
SKU:AAOMS27513E22B35SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment connectors, available in various receptacle types, provide reliable connectivity in demanding applications. With aluminum shells and multiple plating options, including RoHS compliant finishes, they ensure durability and performance. Suitable for military and aerospace use, these connectors, with M39029 rear release crimp contacts, boast high mating life and conductivity, making them ideal for critical systems where reliability is paramount.