MS27513E22B35SD

Heilind Number:AAOMS27513E22B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E22B35SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E22B35SD
SKU:AAOMS27513E22B35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors offer various mounting options like front wall mount, rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells and offered in plating options like cadmium and nickel, these connectors ensure reliable performance. With RoHS certified finishes, they meet environmental standards, making them ideal for military and industrial applications.