MS27513E22F21PB

Heilind Number:AAOMS27513E22F21PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E22F21PB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E22F21PB
SKU:AAOMS27513E22F21PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts in multiple sizes, they provide reliable connectivity. Constructed with aluminum shells and offered in different plating options including gold, electroless nickel, and cadmium-free finishes, these connectors ensure durability and performance. Suitable for military and industrial use, they meet MIL-DTL-38999 II specifications for quality and reliability in demanding environments.