MS27513E22F21PD

Heilind Number:AAOMS27513E22F21PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E22F21PD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E22F21PD
SKU:AAOMS27513E22F21PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. These connectors come in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with durable aluminum shells and offering multiple plating options, such as gold and electroless nickel, they ensure long-lasting functionality. RoHS compliant finishes are also available. Perfect for military and industrial applications, these connectors provide excellent conductivity and environmental resistance, making them ideal for demanding situations.