MS27513E22F35P

Heilind Number:AAOMS27513E22F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E22F35P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E22F35P
SKU:AAOMS27513E22F35P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors, compliant with military specification MIL-DTL-38999 II, come in aluminum shells with options for RoHS certified cadmium-free plating finishes. With M39029 rear release crimp contacts, they ensure secure and reliable connections. Ideal for applications requiring rugged performance, these connectors are suitable for use in demanding environments.