MS27513E22F55PA

Heilind Number:AAOMS27513E22F55PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E22F55PA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E22F55PA
SKU:AAOMS27513E22F55PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, as well as jam nut and box mount receptacles, they offer versatility in installation. These connectors, with a wide operating temperature range of -65 °C to 200 °C, are environmentally sealed for reliable performance. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering different plating options, including RoHS certified finishes, these connectors ensure durability and compliance. The extended grommet box mounting receptacle type, with gold contact plating and electroless nickel coating, guarantees high conductivity and protection. Suitable for military and industrial applications, they are ideal for environments requiring rugged and reliable connectivity.