MS27513E22F55PC

Heilind Number:AAOMS27513E22F55PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E22F55PC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E22F55PC
SKU:AAOMS27513E22F55PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts in an insert and a wide operating temperature range of -65°C to 200°C. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Featuring thin walls and restricted lengths, they offer durability without sacrificing space. Available with straight, RFI grounding, and standard plugs, they ensure secure connections with a 90-degree cable clamp option. Made of aluminum with various plating choices, including RoHS-certified finishes, they meet stringent military specifications for reliability. Whether in aerospace, defense, or industrial applications, these connectors provide high-performance connectivity in harsh conditions.