MS27513E22F55PD

Heilind Number:AAOMS27513E22F55PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E22F55PD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E22F55PD
SKU:AAOMS27513E22F55PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts and environmental sealing. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in various conditions. Available in different mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for installation. The connectors come in aluminum shells with options for plating, including cadmium-free finishes, ensuring compliance with RoHS regulations. Utilizing M39029 rear release crimp contacts, they offer secure and efficient connections. Suitable for military and industrial applications, these connectors are known for their durability and conductivity, making them ideal for demanding environments.