MS27513E24A35P

Heilind Number:AAOMS27513E24A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E24A35P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E24A35P
SKU:AAOMS27513E24A35P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. With front and rear wall mount options, as well as jam nut and box mount receptacles, they provide versatile connectivity solutions. These connectors feature a wide operating temperature range of -65 °C to 200 °C and are environmentally sealed for reliable performance. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells, they come with plating options including gold, electroless nickel, and cadmium finishes. Meeting military specifications, these connectors are ideal for applications requiring rugged and durable electrical connectivity.