MS27513E24A35PC

Heilind Number:AAOMS27513E24A35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E24A35PC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E24A35PC
SKU:AAOMS27513E24A35PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are reliable in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The aluminum shells come with different plating options such as electroless nickel and cadmium finishes, meeting diverse requirements. Employing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. Suitable for military and industrial applications, they provide reliable performance with a mating life of 500 cycles. RoHS compliant options are also available, making them environmentally friendly choices for your connectivity needs.