MS27513E24F61P

Heilind Number:AAOMS27513E24F61P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E24F61P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E24F61P
SKU:AAOMS27513E24F61P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors, available in various mount types such as front wall mount, rear wall mount, and jam nut receptacles, offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, they come in 9 shell sizes and 52 insert arrangements. Constructed with aluminum shells and various plating options including gold, electroless nickel, and cadmium finishes, they ensure durability and reliability. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for demanding environments where rugged performance is essential.