MS27513E8A35PA

Heilind Number:AAOMS27513E8A35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E8A35PA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E8A35PA
SKU:AAOMS27513E8A35PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert. These environmentally sealed connectors have a wide operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, as well as multiple shell sizes and insert arrangements, these connectors provide flexibility for different applications. Constructed with aluminum shells and offering a choice of plating finishes including cadmium-free options, they meet stringent military specifications for reliability. Ideal for use in demanding environments, these connectors ensure secure and durable electrical connections.