MS27513E8B35AA

Heilind Number:AAOMS27513E8B35AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E8B35AA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E8B35AA
SKU:AAOMS27513E8B35AA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options such as front wall mount, rear wall mount, and jam nut, they provide versatility in installation. Featuring aluminum shells with plating options including electroless nickel and cadmium finishes, they ensure durability and reliability. Meeting military specification MIL-DTL-38999 II, these circular receptacles are ideal for demanding aerospace, defense, and industrial settings.