MS27513E8B35AD

Heilind Number:AAOMS27513E8B35AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E8B35AD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E8B35AD
SKU:AAOMS27513E8B35AD

Detailed Description

The MIL-DTL-38999 Series II connectors are meticulously engineered for harsh environments, boasting up to 128 contacts within a secure insert. These military-grade connectors are fully environmentally sealed, ensuring reliable performance in extreme conditions with an impressive operating temperature range from -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for diverse applications. Featuring rugged aluminum shells with a choice of plating options such as electroless nickel and cadmium finishes, these connectors prioritize durability and longevity. Compliant with MIL-DTL-38999 II standards, they are meticulously crafted for demanding military and industrial environments, guaranteeing exceptional performance and reliability.