MS27513E8B6P

Heilind Number:AAOMS27513E8B6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E8B6P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E8B6P
SKU:AAOMS27513E8B6P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in connectivity. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells and offered in different plating options including cadmium and electroless nickel, they ensure durability and reliability. With a bayonet coupling mechanism and gold-plated contacts, these connectors provide secure mating and high conductivity. Suitable for military and industrial applications, they meet MIL-DTL-38999 II standards for performance and quality.