MS27513E8B6PA

Heilind Number:AAOMS27513E8B6PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E8B6PA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E8B6PA
SKU:AAOMS27513E8B6PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles like front and rear wall mount, jam nut, and box mount receptacles, they offer versatility. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for reliable connections. Made of aluminum, they come with plating options such as cadmium and nickel for corrosion resistance. Ideal for military applications, these connectors ensure durability with RoHS compliant finishes.