MS27513E8B98S

Heilind Number:AAOMS27513E8B98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E8B98S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E8B98S
SKU:AAOMS27513E8B98S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they ensure secure installations. These connectors, compliant with military specifications, boast a wide operating temperature range from -65 °C to 200 °C, making them ideal for rugged applications. With options for RoHS-certified finishes and utilizing M39029 rear release crimp contacts, they guarantee reliable performance. Available in aluminum shells with plating choices like electroless nickel and cadmium olive drab, these connectors are essential for demanding environments where durability and conductivity are paramount.