MS27513E8B98SD

Heilind Number:AAOMS27513E8B98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E8B98SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E8B98SD
SKU:AAOMS27513E8B98SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with operating temperatures ranging from -65°C to 200°C. Available in various mount types such as front wall, rear wall, jam nut, and box mount receptacles, they offer versatility in connectivity solutions. The connectors come in aluminum shells with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to diverse application requirements. Compliant with RoHS standards, they ensure reliable performance with removable crimp contacts, bayonet coupling, and conductivity for up to 500 mating cycles. Suitable for military and industrial applications, these Series II connectors provide a durable and secure connection solution in demanding environments.