MS27513E8F35P

Heilind Number:AAOMS27513E8F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27513E8F35P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27513E8F35P
SKU:AAOMS27513E8F35P

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert and offer secure environmental sealing. With an operating temperature range of -65 °C to 200 °C, these connectors come in various configurations such as front wall mount, rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offering plating options like cadmium and nickel, these connectors meet stringent military specifications for durability. Suitable for diverse applications, they ensure high performance in demanding conditions.