| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656E11B35PA L/C |
| SKU: | AAOMS27656E11B35PA L/C |
MS27656E11B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable solutions for demanding environments, featuring up to 128 contacts housed in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure consistent performance in extreme conditions. Available in various configurations including front and rear wall mount receptacles, as well as jam nut receptacles, they offer versatility for different mounting needs. Constructed with high strength aluminum shells and offering a range of plating options, they provide durability and corrosion resistance. Meeting MIL-DTL-38999 I military specifications, these circular connectors are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.