MS27656E11F5SA

Heilind Number:AAOMS27656E11F5SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656E11F5SA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656E11F5SA
SKU:AAOMS27656E11F5SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in 9 shell sizes and 52 insert arrangements, they include front and rear wall mount, as well as jam nut receptacles and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they come in various plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Constructed with high strength aluminum shells, these connectors ensure durability and reliability in demanding applications.