| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656E15A35SC L/C |
| SKU: | AAOMS27656E15A35SC L/C |
MS27656E15A35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for harsh environments with an operating temperature range from -65°C to 200°C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, offering versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high-strength aluminum shells, these connectors come with a range of plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to different application needs. RoHS compliant finishes are also available. Ideal for military and industrial use, these MIL-DTL-38999 I connectors provide reliable performance in demanding conditions. Please note that this assembly does not ship with contacts.

