| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656E15A35SN L/C |
| SKU: | AAOMS27656E15A35SN L/C |
MS27656E15A35SN L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for demanding environments, boasting up to 128 contacts within a sealed insert for reliable connectivity. With an impressive operating temperature range from -65 °C to 200 °C, these connectors ensure performance in extreme conditions. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering options for plating finishes, including cadmium-free choices, these connectors meet military specification MIL-DTL-38999 I for durability and environmental resistance. Please note that this assembly does not ship with contacts.