| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656E15B35PB L/C |
| SKU: | AAOMS27656E15B35PB L/C |
MS27656E15B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are designed for rugged environments, with up to 128 contacts housed in a durable insert. Featuring front and rear wall mount options, as well as jam nut receptacles, they provide secure and reliable connections. With an impressive operating temperature range of -65°C to 200°C, they are suitable for use in extreme conditions. Utilizing M39029 rear release crimp contacts in various sizes, they ensure efficient and consistent connectivity. Available in a variety of plating options, including cadmium-free finishes, these connectors are RoHS compliant. Please note that this assembly does not ship with contacts.