| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656E15B35PC L/C |
| SKU: | AAOMS27656E15B35PC L/C |
MS27656E15B35PC L/C
Specifications
Detailed Description
Achieve reliable electrical connectivity in harsh environments with the MIL-DTL-38999 Series I connectors. Designed for military and industrial applications, these connectors feature up to 128 contacts in an environmentally sealed insert, ensuring optimal performance in extreme conditions. With an operating temperature range of -65°C to 200°C and a variety of shell sizes and insert arrangements available, they offer versatility and durability. The high-strength aluminum shells come with plating options, including cadmium and nickel finishes, meeting RoHS certification for environmental compliance. Please note that this assembly does not ship with contacts.