MS27656E15B35PD L/C

Heilind Number:AAOMS27656E15B35PD L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656E15B35PD L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656E15B35PD L/C
SKU:AAOMS27656E15B35PD L/C

Detailed Description

The MIL-DTL-38999 Series I connectors, specifically the MS27656E15B35PDLC model, are designed for high-reliability electrical connections in harsh environments. Featuring a wall-mounting flange for secure installation, these connectors are built to withstand extreme temperatures ranging from -65°C to 175°C. With a total of 37 contacts in a size 22D configuration, they offer ample connectivity options. The electroless nickel and cadmium olive drab finishes ensure corrosion resistance, making them suitable for military and aerospace applications. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements. Trust the MIL-DTL-38999 Series I connectors for dependable performance in rugged conditions.