| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656E17B26SA L/C |
| SKU: | AAOMS27656E17B26SA L/C |
MS27656E17B26SA L/C
Specifications
Detailed Description
Power up your connectivity with our MIL-DTL-38999 Series I connectors. Built to withstand extreme conditions, these connectors feature up to 128 contacts housed in a sealed insert, ensuring reliable performance in temperatures ranging from -65 °C to 200 °C. With options for front wall mount, rear wall mount, and jam nut receptacles, along with 52 insert arrangements and M39029 rear release crimp contacts, these connectors offer unparalleled versatility. Crafted from high-strength aluminum and available in various plating options including electroless nickel and cadmium finishes, they guarantee durability and corrosion resistance. Please note that this assembly does not ship with contacts. Trust in the MIL-DTL-38999 Series I connectors for secure and efficient electrical connections in even the harshest environments.