| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656E17B26SC L/C |
| SKU: | AAOMS27656E17B26SC L/C |
MS27656E17B26SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 I connectors are specifically designed for harsh environments, offering up to 128 contacts for reliable electrical connections. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure performance in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile mounting options. Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, these connectors are durable and corrosion-resistant. Please note that this assembly does not ship with contacts.