| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656E17B26SD L/C |
| SKU: | AAOMS27656E17B26SD L/C |
MS27656E17B26SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable, featuring up to 128 contacts for secure connectivity in harsh environments. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. These connectors are MIL-DTL-38999 I compliant and have a wide operating temperature range of -65 °C to 200 °C, making them suitable for a variety of applications. Constructed with high-strength aluminum shells and available in 9 shell sizes and 52 insert arrangements, they ensure durability and performance. Please note that this assembly does not ship with contacts.