MS27656E21B35BD

Heilind Number:AAOMS27656E21B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656E21B35BD
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656E21B35BD
SKU:AAOMS27656E21B35BD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert with robust environmental sealing. This connector family offers versatility with front wall mount, rear wall mount, and jam nut receptacles, all meeting stringent military specifications. With a wide operating temperature range from -65 °C to 200 °C, they are ideal for harsh conditions. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with high-strength aluminum shells and various plating options, including cadmium-free finishes, they ensure durability and performance. Suitable for diverse applications, these connectors provide secure and efficient electrical connections in demanding environments.