MS27656E21F11PA

Heilind Number:AAOMS27656E21F11PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656E21F11PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656E21F11PA
SKU:AAOMS27656E21F11PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, suitable for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, offered in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they come in high strength aluminum shells with various plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified finishes. Ideal for military and industrial applications, these connectors ensure reliable performance with their durable construction and conductive properties.