| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656E23B21SB L/C |
| SKU: | AAOMS27656E23B21SB L/C |
MS27656E23B21SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, offer high-density connectivity and environmental sealing for harsh environments. With up to 128 contacts in an insert and available in 9 shell sizes and 52 insert arrangements, these connectors accommodate various M39029 rear release crimp contacts. Constructed with high-strength aluminum shells and available in different plating options, including cadmium-free finishes, they ensure durability and reliability while meeting stringent environmental standards. Operating temperature ranges from -65°C to 200°C, making them suitable for extreme temperature environments. Please note that this assembly does not ship with contacts.