| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656E23B21SD L/C |
| SKU: | AAOMS27656E23B21SD L/C |
MS27656E23B21SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors ( AAOMS27656E23B21SD) are engineered for rugged applications, featuring up to 128 contacts housed in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in harsh environments. Available in various shell sizes and insert arrangements, they offer versatility for different installation needs. Compliant with military specification MIL-DTL-38999 I, these connectors boast high-strength aluminum shells with options for plating finishes such as electroless nickel and cadmium olive drab. Please note that this assembly does not ship with contacts.