MS27656E23B35B

Heilind Number:AAOMS27656E23B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656E23B35B
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656E23B35B
SKU:AAOMS27656E23B35B

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 52 insert arrangements and M39029 rear release crimp contacts in various sizes, they provide versatility for different applications. Constructed with high-strength aluminum shells and available in different plating options, including cadmium-free finishes, they ensure durability and reliability. Ideal for military and industrial use, these connectors have a wide operating temperature range from -65 °C to 200 °C, making them suitable for demanding conditions.