MS27656E25B2P

Heilind Number:AAOMS27656E25B2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656E25B2P
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656E25B2P
SKU:AAOMS27656E25B2P

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged durability with up to 128 contacts in an insert, perfect for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors are designed for versatility. With an operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Made of high strength aluminum, they come in various plating options including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure connections. Suitable for military and industrial applications, they are environmentally sealed for protection against the elements.