MS27656E25B2S

Heilind Number:AAOMS27656E25B2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656E25B2S
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656E25B2S
SKU:AAOMS27656E25B2S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. This connector family offers front and rear wall mount, as well as jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. These connectors are ideal for military and industrial applications, meeting stringent performance requirements with RoHS compliant finishes available.