MS27656E25B35B

Heilind Number:AAOMS27656E25B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656E25B35B
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656E25B35B
SKU:AAOMS27656E25B35B

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with a wide operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount and jam nut receptacles, they offer reliable RFI grounding. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, catering to diverse connectivity needs. Crafted from high-strength aluminum, they come with plating options such as electroless nickel and cadmium finishes, ensuring durability in demanding applications. RoHS certified cadmium-free variants are also available, meeting environmental standards. Ideal for military and industrial use, these connectors provide secure and efficient connectivity in challenging conditions.