| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656E25B61SA L/C |
| SKU: | AAOMS27656E25B61SA L/C |
MS27656E25B61SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable, designed for harsh environments with up to 128 contacts. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatile installation options. With a wide operating temperature range of -65 °C to 200 °C and high-strength aluminum shells, these connectors ensure durability in demanding conditions. Available in various plating options, including electroless nickel and cadmium finishes, they provide excellent conductivity. Please note that this assembly does not ship with contacts. Ideal for military and industrial applications, the MIL-DTL-38999 I connectors guarantee secure connectivity.