| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656E25B61SB L/C |
| SKU: | AAOMS27656E25B61SB L/C |
MS27656E25B61SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I MS27656E25B61SBLC connector is a high-performance solution for harsh environment applications, boasting up to 128 contacts and a wide operating temperature range of -65 °C to 200 °C. Featuring a durable aluminum shell with electroless nickel and cadmium olive drab plating options, this connector ensures reliable connectivity in military-grade settings. With wall mounting capabilities and M39029 rear release crimp contacts, it offers versatility and ease of installation. Please note that this assembly does not ship with contacts.