| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656E25B61SC L/C |
| SKU: | AAOMS27656E25B61SC L/C |
MS27656E25B61SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors ( MS27656E25B61SC L/C) offer exceptional performance and durability for demanding applications. Featuring up to 128 contacts and a wide operating temperature range from -65°C to 200°C, these circular receptacles are designed for back panel wall mounting with bayonet coupling. Constructed with high-strength aluminum shells and available in various plating options, including electroless nickel and cadmium olive drab, they provide reliable conductivity and environmental resistance. Compliant with military specification MIL-DTL-38999 I, these connectors are ideal for use in harsh environments that require a service rating of I and ingress protection. Please note that this assembly does not ship with contacts.