| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656E25B61S L/C |
| SKU: | AAOMS27656E25B61S L/C |
MS27656E25B61S L/C
Specifications
Detailed Description
The MIL-DTL-38999 I connector, MS27656E25B61S L/C, is a rugged and reliable solution for harsh environment applications. Featuring a back panel wall mounting flange with bayonet coupling, this Series I connector is military specification compliant and offers 61 female socket contacts in a size 20 (61) contact arrangement. Constructed with a high-strength aluminum shell and available in electroless nickel and cadmium olive drab finishes, it ensures durability and corrosion resistance. With a wide operating temperature range of -65°C to 175°C, it is suitable for use in extreme conditions. Please note that this assembly does not ship with contacts, allowing for customized configurations to meet specific requirements.

