MS27656E25F19PA

Heilind Number:AAOMS27656E25F19PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27656E25F19PA
ECAD Model:
3D Model

Description:

REAR WALL MOUNT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27656E25F19PA
SKU:AAOMS27656E25F19PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they offer plating options such as cadmium and nickel, with RoHS compliant finishes. These connectors, compliant with military specification MIL-DTL-38999 I, are ideal for demanding applications requiring reliable electrical connections in rugged conditions.