| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27656E25F29P L/C |
| SKU: | AAOMS27656E25F29P L/C |
MS27656E25F29P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer rugged reliability for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65°C to 200°C and a variety of shell sizes and insert arrangements, these connectors provide flexibility for diverse applications. Constructed with high-strength aluminum shells and available in different plating options, including cadmium-free finishes, they ensure durability and environmental resilience. Designed for military and industrial use, these connectors are compliant with MIL-DTL-38999 I specifications and come in various styles, such as front and rear wall mount receptacles. Utilizing M39029 rear release crimp contacts for secure connections, they are ideal for demanding environments. Please note that this assembly does not ship with contacts.

